Ohmite D175K100E technical specifications.
| Package/Case | Radial |
| Diameter | 19.1mm |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 3.595kV |
| Voltage Rating (AC) | 132V |
| DC Rated Voltage | 3.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D175K100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
