
The Dividohm 210 wirewound variable resistor is a radial chassis mount component with a maximum power dissipation of 175W. It has a resistance of 10kR with a tolerance of 10% and is rated for a DC voltage of 3.6kV. The resistor is packaged in bulk and has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Sign in to ask questions about the Ohmite D175K10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D175K10K technical specifications.
| Package/Case | Radial |
| Diameter | 19.1mm |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 3.595kV |
| DC Rated Voltage | 3.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D175K10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
