
The D175K3R0 is a variable resistor with a radial package and chassis mount termination. It has a maximum operating temperature range of 25°C to 350°C and a maximum power dissipation of 175W. The resistor is rated for a voltage of 3.595kV with a tolerance of 10%. It is not RoHS compliant.
Sign in to ask questions about the Ohmite D175K3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D175K3R0 technical specifications.
| Package/Case | Radial |
| Depth | 28.6mm |
| Diameter | 19.1mm |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 3.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D175K3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.