
The Dividohm Variable Resistor from Ohmite features a radial package and is designed for chassis mount applications. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor has a maximum power dissipation of 175W and a voltage rating of 3.595kV. It is not RoHS compliant and has a tolerance of 10%.
Sign in to ask questions about the Ohmite D175K500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D175K500 technical specifications.
| Package/Case | Radial |
| Depth | 28.6mm |
| Diameter | 19.1mm |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 3.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D175K500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
