
The Dividohm 210 variable resistor from Ohmite is a radial chassis mount component with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 175W and a resistance of 5kΩ with a tolerance of 10%. The resistor is packaged in bulk and has a voltage rating of 3.595kV.
Sign in to ask questions about the Ohmite D175K5K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D175K5K0 technical specifications.
| Package/Case | Radial |
| Diameter | 19.1mm |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 3.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D175K5K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.