The Dividohm 210 wirewound resistor from Ohmite features a radial package with a chassis mount and lug termination. It has a maximum power dissipation of 225W and operates within a temperature range of 25°C to 350°C. The resistor has a voltage rating of 4.595kV and a resistance of 100R with a 10% tolerance.
Sign in to ask questions about the Ohmite D225K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D225K100 technical specifications.
| Package/Case | Radial |
| Depth | 28.6mm |
| Diameter | 19.1mm |
| Lead Free | Lead Free |
| Length | 266.7mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 4.595kV |
| DC Rated Voltage | 4.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D225K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.