This is a wirewound resistor with a radial package and chassis mount, rated for 4.6kV and 10% tolerance. It has a maximum power dissipation of 225W and can operate between 25°C and 350°C. The resistor is made of ceramic material and has a resistance of 250R. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ohmite D225K250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D225K250 technical specifications.
| Package/Case | Radial |
| Depth | 28.6mm |
| Diameter | 19.1mm |
| Lead Free | Contains Lead |
| Length | 266.7mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 4.595kV |
| DC Rated Voltage | 4.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D225K250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
