
The Dividohm 210 wirewound variable resistor features a radial package with a diameter of 14.3mm and a length of 50.8mm. It is designed for chassis mount with a bolt termination and is available in bulk packaging. The resistor has a maximum power dissipation of 25W and is rated for 625V DC. It operates within a temperature range of 25°C to 350°C and has a resistance of 15R with a 10% tolerance. The Dividohm 210 is compliant with RoHS regulations.
Sign in to ask questions about the Ohmite D25K15RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D25K15RE technical specifications.
| Package/Case | Radial |
| Diameter | 14.3mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 19V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D25K15RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.