
The Dividohm 210 wirewound variable resistor from Ohmite features a radial package with a diameter of 7.94mm and a length of 50.8mm, suitable for chassis mount with a bolt. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is rated for a maximum power dissipation of 25W and has a resistance of 25kR with a tolerance of 10%. It is not RoHS compliant and has a voltage rating of 625V.
Ohmite D25K25K technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 7.94mm |
| Length | 50.8mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D25K25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.