The Dividohm 210 series variable resistor features a radial package with a diameter of 14.3mm and a length of 50.8mm. It has a maximum power dissipation of 25W and is designed for chassis mount with a lug termination. The resistor has a tolerance of 10% and a voltage rating of 625V AC and DC. It is RoHS compliant and suitable for operation between 25°C and 350°C.
Sign in to ask questions about the Ohmite D25K25KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D25K25KE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D25K25KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.