Ohmite D50K100K technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 101.6mm |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1.625kV |
| DC Rated Voltage | 1.62kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D50K100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.