
The Dividohm 210 variable resistor from Ohmite features a radial package with a diameter of 7.94mm and a length of 101.6mm. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. This resistor is designed for chassis mount with a bolt termination and is packaged in bulk. It has a resistance of 12kR with a tolerance of 10% and a voltage rating of 1.625kV. The Dividohm 210 is RoHS compliant.
Sign in to ask questions about the Ohmite D50K12KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D50K12KE technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1.625kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D50K12KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.