
The Dividohm 210 wirewound variable resistor from Ohmite features a radial package and is designed for chassis mount applications. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. With a maximum power dissipation of 50W, this resistor is suitable for high-power applications. It is also RoHS compliant and has a voltage rating of 1.625kV.
Sign in to ask questions about the Ohmite D50K25KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D50K25KE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 7.94mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1.625kV |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D50K25KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.