
The Dividohm 210 series is a range of variable resistors from Ohmite. This specific component is a 15kR, 10% tolerance, 2.625kV rated, 75W power dissipation, chassis mount, radial package variable resistor. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The component is packaged in bulk and is RoHS compliant.
Ohmite D75K15KE technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Compliant |
No datasheet is available for this part.
