Sign in to ask questions about the Ohmite D75K15RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D75K15RE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D75K15RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.