
Wirewound Resistors 75watt 1ohm 10% Tubular Ceramic
Ohmite D75K1R0 technical specifications.
| Package/Case | Ceramic |
| Depth | 14.3mm |
| Diameter | 0.313inch |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Not Compliant |
No datasheet is available for this part.