
The Dividohm 210 Variable Resistor from Ohmite is a ceramic component with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It features a resistance of 25 ohms with a tolerance of 10% and a maximum power dissipation of 75 watts. This resistor is available in bulk packaging and is not RoHS compliant. It can be mounted to a chassis using solder termination.
Sign in to ask questions about the Ohmite D75K25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D75K25R technical specifications.
| Diameter | 0.313inch |
| Length | 6inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 25R |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D75K25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
