
The Dividohm 210 variable resistor from Ohmite features a radial package with a diameter of 7.94mm and a length of 152.4mm. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. This resistor is designed for high power dissipation, with a maximum rating of 75W. It is RoHS compliant and suitable for use in chassis mount applications. The Dividohm 210 has a voltage rating of 2.625kV and a resistance of 30kR with a tolerance of 10%.
Sign in to ask questions about the Ohmite D75K30KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D75K30KE technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D75K30KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.