
The Dividohm 210 variable resistor from Ohmite features a ceramic package with a chassis mount lug termination. It has a maximum power dissipation of 75W and operates within a temperature range of 25°C to 350°C. The resistor is available in a single unit quantity and is packaged in bulk.
Sign in to ask questions about the Ohmite D75K4R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D75K4R0 technical specifications.
| Package/Case | Ceramic |
| Depth | 14.3mm |
| Diameter | 0.313inch |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D75K4R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.