
The D75K500 is a variable resistor from Ohmite with a radial package and chassis mount lug termination. It has a maximum operating temperature range of 25°C to 350°C and a maximum power dissipation of 75W. The resistor is rated for 2.625kV and has a tolerance of 10%. It is not RoHS compliant.
Sign in to ask questions about the Ohmite D75K500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D75K500 technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 7.94mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | No |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D75K500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.