The Dividohm 210 wirewound variable resistor has a radial package and is mounted via a chassis mount bolt. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is rated for a maximum power dissipation of 75W and has a resistance of 50R with a tolerance of 10%. It is RoHS compliant and has a voltage rating of 2.625kV.
Ohmite D75K50RE technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| DC Rated Voltage | 2.62kV |
| RoHS | Compliant |
No datasheet is available for this part.