
The Dividohm 210 variable resistor from Ohmite features a radial package with a diameter of 7.94mm and a length of 152.4mm. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is rated for a maximum power dissipation of 75W and is available in bulk packaging. It is RoHS compliant and has a voltage rating of 2.625kV.
Sign in to ask questions about the Ohmite D75K6K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite D75K6K0E technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Length | 152.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 6kR |
| RoHS Compliant | Yes |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite D75K6K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.