
The Dividohm 210 variable resistor from Ohmite features a voltage rating of 2.625kV and a resistance of 7kR with a tolerance of 10%. It has a maximum power dissipation of 75W and can operate within a temperature range of 25°C to 350°C. The resistor is packaged in bulk and is mounted via chassis mount. It is a type of variable resistor suitable for general applications.
Ohmite D75K7K0 technical specifications.
| Diameter | 0.313inch |
| Length | 6inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 7kR |
| Series | Dividohm®210 |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.625kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite D75K7K0 to view detailed technical specifications.
No datasheet is available for this part.