Ohmite F10J1K5 technical specifications.
| Package/Case | Radial |
| Depth | 9.53mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 187V |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F10J1K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.