
10W wirewound resistor with 1 ohm resistance and 5% tolerance. Features radial mounting with flanges and bolt capability, and solder lug terminations. Operates from -25°C to 350°C with a maximum power dissipation of 10W and a DC rated voltage of 187V. Dimensions include a 19.05mm length, 9.53mm depth, and 9.525mm diameter/width.
Ohmite F10J1R0E technical specifications.
| Package/Case | Radial |
| Depth | 9.53mm |
| Diameter | 9.525mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 187V |
| Voltage Rating (AC) | 3V |
| DC Rated Voltage | 187V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F10J1R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.