The Stackohm 250 30R 5% wirewound resistor features a radial package with a diameter of 9.525mm and a height of 0.375inch. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is rated for 10W of power dissipation and has a voltage rating of 187V. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Ohmite F10J30RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite F10J30RE technical specifications.
| Package/Case | Radial |
| Diameter | 9.525mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 187V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F10J30RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.