
The Stackohm 250 50R 5% 10W Radial Solderable Resistor is a wirewound resistor with a voltage rating of 187V and a power dissipation of 10W. It has a radial package with a diameter and width of 9.525mm, a height of 0.375inch, and a length of 0.75inch. The resistor is RoHS compliant and has a tolerance of 5%. It can operate between 25°C and 350°C.
Sign in to ask questions about the Ohmite F10J50RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite F10J50RE technical specifications.
| Package/Case | Radial |
| Diameter | 9.525mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 187V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F10J50RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.