
10W wirewound fixed resistor with 5 Ohm resistance and 5% tolerance. Features a ceramic, wirewound resistor type with radial mounting and solder lug terminations. Operates within a temperature range of -25°C to 350°C, with a maximum power dissipation of 10W and a DC rated voltage of 187V. Body dimensions are 9.525mm diameter and 19.05mm length. RoHS compliant.
Ohmite F10J5R0E technical specifications.
| Body Diameter | 9.525mm |
| Body Length | 19.05mm |
| Package/Case | Radial |
| Diameter | 9.525mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic, Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 187V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 187V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F10J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
