
The Stackohm 250 750R 5% 10W Radial Wirewound Resistor from Ohmite features a radial package with a diameter of 9.525mm and a height of 0.375inch. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. This resistor is RoHS compliant and has a voltage rating of 187V. It is available in a bulk packaging with a package quantity of 10.
Ohmite F10J750E technical specifications.
| Package/Case | Radial |
| Diameter | 9.525mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 187V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F10J750E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.