
The Ohmite F20J150E is a wirewound fixed resistor with a voltage rating of 815V and a resistance of 150 ohms. It has a tolerance of 5% and a maximum power dissipation of 20W. The resistor is packaged in a radial configuration with flange mount and is available in quantities of 10 in bulk packaging. It operates over a temperature range of 25°C to 350°C and is compliant with RoHS regulations.
Ohmite F20J150E technical specifications.
| Package/Case | Radial |
| Diameter | 9.525mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 815V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F20J150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.