The Stackohm 250 wirewound resistor features a radial package with flange mount, suitable for high-power applications. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is rated for 20W of power dissipation and has a voltage rating of 815V. It is available in a bulk packaging quantity of 10 units.
Sign in to ask questions about the Ohmite F20J15R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite F20J15R technical specifications.
| Package/Case | Radial |
| Depth | 9.53mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 815V |
| DC Rated Voltage | 815V |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F20J15R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.