The Stackohm 250 series wirewound resistor from Ohmite features a radial package with flanges and bolt mount, suitable for high-temperature applications up to 350°C. With a maximum power dissipation of 20W, this resistor is designed for demanding electrical environments. The resistor is available in bulk packaging with a package quantity of 10 units.
Ohmite F20J25KE technical specifications.
| Package/Case | Radial |
| Depth | 9.53mm |
| Diameter | 9.525mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 815V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F20J25KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.