
The Stackohm 250 wirewound resistor is a fixed resistor with a resistance of 2kR and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is packaged in a radial package with a depth of 9.53mm and a height of 0.375inch. It is designed for bolt mounting with flanges and has a maximum power dissipation of 20W.
Ohmite F20J2K0 technical specifications.
| Package/Case | Radial |
| Depth | 9.53mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 815V |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F20J2K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.