The Stackohm 250 wirewound resistor is a fixed resistor with a voltage rating of 815V and a tolerance of 5%. It has a maximum power dissipation of 20W and is designed for radial flange mount. The resistor is available in a bulk packaging quantity of 10 units. It operates within a temperature range of 25°C to 350°C.
Ohmite F20J300 technical specifications.
| Package/Case | Radial |
| Depth | 9.53mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 300R |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 815V |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F20J300 to view detailed technical specifications.
No datasheet is available for this part.
