The Stackohm 250 wirewound resistor features a radial package with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 20W and a resistance of 40R with a tolerance of 5%. The resistor is available in bulk packaging with 10 units per package.
Ohmite F20J40R technical specifications.
| Package/Case | Radial |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 40R |
| Series | Stackohm® 250 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 815V |
| Width | 0.375inch |
| RoHS | Not Compliant |
No datasheet is available for this part.