
20W wirewound resistor with 5 Ohm resistance and 5% tolerance. Features radial mounting with solder leads and lug termination. Rated for 815V DC and 10V AC, operating from -25°C to 350°C. Ceramic resistor type with a bulk package quantity of 10. Dimensions include 50.8mm length, 9.53mm depth, and 9.525mm width.
Ohmite F20J5R0E technical specifications.
| Package/Case | Radial |
| Depth | 9.53mm |
| Height | 0.375inch |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 815V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 815V |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F20J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.