
The Stackohm 250 281V 5% wirewound resistor has a radial package with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It is available in bulk packaging and has a maximum power dissipation of 30W. The resistor has a voltage rating of 281V and a tolerance of 5%. It is not RoHS compliant and has a lug termination.
Ohmite F30J1R0 technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 1.25inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 281V |
| DC Rated Voltage | 281V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F30J1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.