The F30J400 is a wirewound resistor from Ohmite with a voltage rating of 281V and a resistance of 400 ohms. It has a tolerance of 5% and a maximum power dissipation of 30W. The resistor is packaged in a radial configuration with flanged mounting and is available in bulk packaging.
Sign in to ask questions about the Ohmite F30J400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite F30J400 technical specifications.
| Package/Case | Radial |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 1.25inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 400R |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 281V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F30J400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.