40W wirewound chassis mount fixed resistor with 10kR resistance and 5% tolerance. Features ceramic body, radial package with solder lugs, and a 655V DC rated voltage. Operates from -25°C to 350°C, with a maximum power dissipation of 40W. Chassis mounting is facilitated by flanges and bolt.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite F40J10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 25.4mm |
| Body Length | 50.8mm |
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic, Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 655V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 655V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F40J10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
