
Wirewound fixed resistor with 10 Ohm resistance and 5% tolerance. Features 40W maximum power dissipation and a 655V voltage rating. Designed for chassis mounting with flanges and bolt, offering radial leads for solder termination. Operates within a temperature range of -25°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite F40J10RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 2inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 655V |
| DC Rated Voltage | 655V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F40J10RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.