
40W wirewound chassis mount resistor with 1kR resistance and 5% tolerance. Features ceramic body construction, radial package with solder lug terminations, and a 655V DC rated voltage. Operates from -25°C to 350°C with a maximum power dissipation of 40W. Dimensions include a 25.4mm body diameter and 50.8mm body length. RoHS compliant and lead-free.
Ohmite F40J1K0E technical specifications.
| Body Diameter | 25.4mm |
| Body Length | 50.8mm |
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic, Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 655V |
| DC Rated Voltage | 655V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F40J1K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.