
Wirewound fixed resistor with 1 Ohm resistance and 5% tolerance, rated for 40W maximum power dissipation. Features a chassis mount design with flanges and bolt mounting, operating from -25°C to 350°C. This radial component offers a 655V DC rated voltage and solder lug terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite F40J1R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 655V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 655V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F40J1R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
