
The Stackohm 250 series is a line of wirewound resistors from Ohmite. This 4kR resistor has a tolerance of 5% and a voltage rating of 655V. It is available in a radial package with a diameter of 25.4mm and a height of 0.563inch. The resistor is designed to operate within a temperature range of 25°C to 350°C and has a maximum power dissipation of 40W. It is RoHS compliant and available in bulk packaging.
Ohmite F40J4K0E technical specifications.
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 2inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4kR |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 655V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F40J4K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.