
The Stackohm 250 Wirewound Resistor is a general-purpose fixed resistor with a voltage rating of 1.4kV and a resistance of 10kR. It has a tolerance of 5% and a maximum power dissipation of 55W. The resistor is packaged in a radial flange mount configuration with a lug termination. It is RoHS compliant and has an operating temperature range of 25°C to 350°C.
Ohmite F55J10KE technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| DC Rated Voltage | 1.4kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J10KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.