
The Stackohm 250 wirewound resistor features a radial package with flanges and bolt mount. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is rated for 55W of power dissipation and has a voltage rating of 1.405kV. It is RoHS compliant and available in a bulk packaging configuration.
Sign in to ask questions about the Ohmite F55J15KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite F55J15KE technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J15KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.