
This Stackohm 250 wirewound resistor has a resistance of 1kR with a tolerance of 5%. It is available in a radial package with a lug termination and is rated for a maximum power dissipation of 55W. The operating temperature range is from 25°C to 350°C, and it is not RoHS compliant.
Ohmite F55J1K0 technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F55J1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.