
High-power wirewound resistor, 55W, 1.5 Ohm resistance with 5% tolerance. Features ceramic body construction and radial mounting with solder terminals. Operates from -25°C to 350°C with a voltage rating of 1.405kV. Body dimensions are 25.4mm diameter and 88.9mm length.
Ohmite F55J1R5E technical specifications.
| Body Diameter | 25.4mm |
| Body Length | 88.9mm |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic, Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| DC Rated Voltage | 1.4kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J1R5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.