
The F55J200E is a wirewound resistor from Ohmite with a radial package and flange mount. It has a maximum operating temperature range of 25°C to 350°C and a maximum power dissipation of 55W. The resistor has a voltage rating of 1.405kV and a resistance of 200 ohms with a tolerance of 5%. It is compliant with RoHS regulations.
Ohmite F55J200E technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.