
The F55J20K is a 20kΩ resistor from Ohmite with a radial package and solderable leads. It has a maximum power dissipation of 55W and operates over a temperature range of 25°C to 350°C. The resistor is not RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Ohmite F55J20K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite F55J20K technical specifications.
| Package/Case | Radial |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F55J20K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.