
The Stackohm 250 Wirewound Resistor is a fixed resistor with a voltage rating of 1.405kV and a resistance of 2R. It has a tolerance of 5% and a maximum power dissipation of 55W. The resistor is packaged in a radial case with a diameter of 25.4mm and a height of 0.563inch. It is available in bulk packaging and is RoHS compliant. The operating temperature range is from 25°C to 350°C.
Ohmite F55J2R0E technical specifications.
| Package/Case | Radial |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Voltage Rating (AC) | 10V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J2R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.